D09S13A6RL12LF
vs
DEL09S067HTBLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
AMPHENOL ICC
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Amphenol
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (16) OVER NICKEL
|
Contact Finish Termination |
NOT APPLICABLE
|
MATTE TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Size |
1/E
|
1/E
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Shell Finish |
|
TIN/ZINC CHROMIUM
|
Shell Material |
|
STEEL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare D09S13A6RL12LF with alternatives
Compare DEL09S067HTBLF with alternatives