D09P91C6PX00LF vs 10090097-P094LLF feature comparison

D09P91C6PX00LF Amphenol Communications Solutions

Buy Now Datasheet

10090097-P094LLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description ROHS COMPLIANT ROHS COMPLIANT
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature ROHS COMPLIANT
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.236 inch 0.492 inch
Body Length 1.188 inch 1.213 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N 5.004 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 LOCKING CLINCH NUT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.118 inch 0.125 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min .29746 N
Base Number Matches 1 1
Insulator Color BLACK
Mating Contact Row Spacing 0.112 inch
UL Flammability Code 94V-0

Compare D09P91C6PX00LF with alternatives

Compare 10090097-P094LLF with alternatives