D09P91C6PV00 vs D09P82C4GV00 feature comparison

D09P91C6PV00 Amphenol FCi

Buy Now Datasheet

D09P82C4GV00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 9 9
Base Number Matches 1 1
Contact Finish Termination TIN LEAD
Insulator Material POLYETHYLENE
JESD-609 Code e0
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare D09P91C6PV00 with alternatives

Compare D09P82C4GV00 with alternatives