D09P91C6GV00LF vs D09P81C6GX8C feature comparison

D09P91C6GV00LF Amphenol FCi

Buy Now Datasheet

D09P81C6GX8C Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 9 9
Base Number Matches 3 1
Insulator Material POLYETHYLENE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare D09P91C6GV00LF with alternatives

Compare D09P81C6GX8C with alternatives