D09P91C6GV00 vs D09P82C4GL00 feature comparison

D09P91C6GV00 Amphenol FCi

Buy Now Datasheet

D09P82C4GL00 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) GOLD FLASH
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare D09P91C6GV00 with alternatives

Compare D09P82C4GL00 with alternatives