D09P91C4GV00LF vs D09P82C4GL00 feature comparison

D09P91C4GV00LF Amphenol FCi

Buy Now Datasheet

D09P82C4GL00 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 9 9
Base Number Matches 1 2
Insulator Material POLYETHYLENE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare D09P91C4GV00LF with alternatives

Compare D09P82C4GL00 with alternatives