D09P91C4GV00LF vs 1-747871-3 feature comparison

D09P91C4GV00LF Amphenol FCi

Buy Now Datasheet

1-747871-3 TE's AMP

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination Tin (Sn) TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 1/E 1/E
Termination Type PRESS FIT SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Pbfree Code No
Additional Feature AMPLIMITE
Body/Shell Style PLUG
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish TIN
Shell Material STEEL
UL Flammability Code 94V-0

Compare D09P91C4GV00LF with alternatives

Compare 1-747871-3 with alternatives