D09P82C6GV00
vs
745351-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (30)
Contact Finish Termination
TIN LEAD
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
Contact Material
BRASS
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare D09P82C6GV00 with alternatives
Compare 745351-4 with alternatives