D09P33E6GV12
vs
747848-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN/ZINC CHROMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
No
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BRASS
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare D09P33E6GV12 with alternatives
Compare 747848-4 with alternatives