D09P33E4GL00LF
vs
172-009-113R001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
NORCOMP INTERCONNECT DEVICES
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.495 inch
|
0.496 inch
|
Body Depth |
0.496 inch
|
0.223 inch
|
Body Length |
1.213 inch
|
1.212 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
4.8928 N
|
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE6T
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.108 inch
|
0.108 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
M3
|
HOLE 0.12
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.4732 mm
|
2.844 mm
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN/ZINC CHROMIUM
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
1/E
|
Terminal Length |
0.125 inch
|
0.206 inch
|
Terminal Pitch |
2.7432 mm
|
2.743 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.29746 N
|
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
NorComp
|
Insulation Resistance |
|
1000000000 Ω
|
Mating Contact Row Spacing |
|
0.112 inch
|
Number Of Connectors |
|
ONE
|
Plating Thickness |
|
FLASH inch
|
|
|
|
Compare D09P33E4GL00LF with alternatives
Compare 172-009-113R001 with alternatives