D0600ANX1B vs D0600ANT1B feature comparison

D0600ANX1B AMD

Buy Now Datasheet

D0600ANT1B AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description IPGA, SPGA462,37X37 IPGA, SPGA462,37X37
Pin Count 453 453
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 15 15
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 600 MHz 600 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PPGA-P462 S-PPGA-P462
JESD-609 Code e0 e0
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 462 462
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code IPGA IPGA
Package Equivalence Code SPGA462,37X37 SPGA462,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.43 mm 3.43 mm
Speed 600 MHz 600 MHz
Supply Current-Max 17000 mA 17000 mA
Supply Voltage-Max 2.3 V 2.3 V
Supply Voltage-Min 1.3 V 1.3 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare D0600ANX1B with alternatives

Compare D0600ANT1B with alternatives