D0600ANX1A
vs
D0600ANQ1A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
IPGA,
IPGA,
Pin Count
453
453
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
15
15
Bit Size
64
64
Boundary Scan
YES
YES
Clock Frequency-Max
600 MHz
600 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PPGA-P462
S-PPGA-P462
Length
49.53 mm
49.53 mm
Low Power Mode
YES
YES
Number of Terminals
462
462
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
IPGA
IPGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.43 mm
3.43 mm
Speed
600 MHz
600 MHz
Supply Voltage-Max
2.3 V
2.3 V
Supply Voltage-Min
1.3 V
1.3 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare D0600ANX1A with alternatives
Compare D0600ANQ1A with alternatives