D051-2010-119-Z
vs
1216-6-20-30
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SMP TECHNOLOGY INC
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
NONE
|
Body Breadth |
0.157 inch
|
0.181 inch
|
Body Depth |
0.122 inch
|
0.169 inch
|
Body Length |
0.665 inch
|
0.803 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE
|
Mating Contact Pitch |
0.05 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.5 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.9944 mm
|
Terminal Length |
|
0.118 inch
|
Terminal Pitch |
|
2.0066 mm
|
|
|
|
Compare D051-2010-119-Z with alternatives
Compare 1216-6-20-30 with alternatives