D051-2010-118-Z vs 127150FS020G642ZU feature comparison

D051-2010-118-Z SMP Technology Inc

Buy Now Datasheet

127150FS020G642ZU Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT TUBE PACKAGE WITHOUT CAP
Body Breadth 0.157 inch 0.142 inch
Body Depth 0.122 inch 0.177 inch
Body Length 0.665 inch 0.624 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 15u inch 50u inch
Polarization Key POLARIZED HOUSING POLARIZED KEY
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Board Mounting Option PEG
Insulator Color BLACK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.091 inch
Terminal Pitch 1.27 mm

Compare D051-2010-118-Z with alternatives

Compare 127150FS020G642ZU with alternatives