D02677-000 vs ERZVH7V820 feature comparison

D02677-000 TE Connectivity

Buy Now Datasheet

ERZVH7V820 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD PANASONIC CORP
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 7 J 7 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 65 V 65 V
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Terminal Finish TIN

Compare D02677-000 with alternatives

Compare ERZVH7V820 with alternatives