D02-M15SAG-13L9E vs DA-15ST1 feature comparison

D02-M15SAG-13L9E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

DA-15ST1 Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD CINCH CONNECTIVITY SOLUTIONS
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Additional Feature STANDARDS: DIN 41652; MIL-C-24308
Body/Shell Style SOCKET
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D02-M15SAG-13L9E with alternatives

Compare DA-15ST1 with alternatives