D007-0961-200-Z
vs
D001-0911-200-Z
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SMP TECHNOLOGY INC
|
SMP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Body Depth |
0.524 inch
|
0.535 inch
|
Body Length |
0.591 inch
|
0.551 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CIRCULAR DIN CONNECTOR
|
CIRCULAR DIN CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
TIN
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
30 mΩ
|
30 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
YES
|
YES
|
Insertion Force-Max |
44.0352 N
|
|
Insulation Resistance |
50000000 Ω
|
500000000 Ω
|
Mounting Option 1 |
M3X0.5
|
LOCKING
|
Mounting Option 2 |
SCREW
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Polarization Key |
POLAR PIN POSITION
|
POLAR PIN POSITION
|
Rated Current (Signal) |
2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Withdrawl Force-Min |
8.896 N
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.512 inch
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
5000 Cycles
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare D007-0961-200-Z with alternatives
Compare D001-0911-200-Z with alternatives