CZRF52C24-HF vs MMBZ5252BW-TP feature comparison

CZRF52C24-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

MMBZ5252BW-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 33 Ω
JESD-609 Code e4 e3
Number of Elements 1 1
Operating Temperature-Max 125 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish GOLD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5.2 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
Samacsys Manufacturer MCC
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.0001 µA
Terminal Form GULL WING
Terminal Position DUAL

Compare CZRF52C24-HF with alternatives

Compare MMBZ5252BW-TP with alternatives