CZP2BPTTE601J KOA Speer Electronics IncBuy Now Datasheet |
HRB1206S800P1.50GT AEM IncBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | AEM INC |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | 1206 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
DC Resistance-Max | 0.1 Ω | 0.1 Ω |
Filter Type | FERRITE CHIP | FERRITE BEAD |
Height | 1.1 mm | 1.1 mm |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | e4 |
Length | 3.2 mm | 3.2 mm |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Output Impedance | 600 OHM Ω | 80 OHM Ω |
Packing Method | TAPE AND REEL | TAPE AND REEL |
Rated Current | 1.5 A | 1.5 A |
Terminal Finish | TIN OVER NICKEL | GOLD |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |
Case Code | 1206 | |
Construction | Chip Bead | |