CZP2BFTTE500J vs FPB-1206-A500PB feature comparison

CZP2BFTTE500J KOA Speer Electronics Inc

Buy Now Datasheet

FPB-1206-A500PB Spectrum Control

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC API TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm
Base Number Matches 1 1

Compare CZP2BFTTE500J with alternatives

Compare FPB-1206-A500PB with alternatives