CZP2AFTTE600J
vs
SHH-1T4532-121JT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
SUMIDA CORP
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.025 Ω
0.03 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
1.3 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
2 mm
4.5 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
3 A
3 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
3.2 mm
Base Number Matches
1
1
Compare CZP2AFTTE600J with alternatives
Compare SHH-1T4532-121JT with alternatives