CZP2AFTTE220P vs MCP0805F600PB-T feature comparison

CZP2AFTTE220P KOA Speer Electronics Inc

Buy Now Datasheet

MCP0805F600PB-T AEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC AEM INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZP2AFTTE220P with alternatives

Compare MCP0805F600PB-T with alternatives