CZP2AFTTE220K vs CZP2AFTTE150J feature comparison

CZP2AFTTE220K KOA Speer Electronics Inc

Buy Now Datasheet

CZP2AFTTE150J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 15 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CZP2AFTTE220K with alternatives

Compare CZP2AFTTE150J with alternatives