CZB2BFTTE600P vs CZB1JGTTD190P feature comparison

CZB2BFTTE600P KOA Speer Electronics Inc

Buy Now Datasheet

CZB1JGTTD190P KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
Case Code 1206 0603
Construction Multilayer Chip Multilayer
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 19 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 0.8 mm
Base Number Matches 1 1

Compare CZB2BFTTE600P with alternatives

Compare CZB1JGTTD190P with alternatives