CZB2BFTTE310M vs CZB2BFTTE500J feature comparison

CZB2BFTTE310M KOA Speer Electronics Inc

Buy Now Datasheet

CZB2BFTTE500J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 31 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CZB2BFTTE310M with alternatives

Compare CZB2BFTTE500J with alternatives