CZB2BFTTE301K vs 742792151 feature comparison

CZB2BFTTE301K KOA Speer Electronics Inc

Buy Now Datasheet

742792151 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WUERTH ELEKTRONIK GMBH & CO KG
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED, 7 INCH
Rated Current 0.3 A 0.3 A
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Würth Elektronik
Case Code 1206
Construction Multi-Layer
Frequency-Max 600 MHz
Frequency-Min 100 MHz

Compare CZB2BFTTE301K with alternatives

Compare 742792151 with alternatives