CZB2BFTTE101M
vs
CTCB1206F-800S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
CENTRAL TECHNOLOGIES
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.1 mm
1.1 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
80 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
TIN OVER NICKEL
Matte Tin (Sn)
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Case Code
1206
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare CZB2BFTTE101M with alternatives
Compare CTCB1206F-800S with alternatives