CZB2BFTE500P vs CTCB1206F-320S feature comparison

CZB2BFTE500P KOA Speer Electronics Inc

Buy Now Datasheet

CTCB1206F-320S Central Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 32 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Terminal Finish TIN Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Case Code 1206
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Number of Terminals 2

Compare CZB2BFTE500P with alternatives

Compare CTCB1206F-320S with alternatives