CZB2ASTE272P vs SHB-1T0603-121JL feature comparison

CZB2ASTE272P KOA Speer Electronics Inc

Buy Now Datasheet

SHB-1T0603-121JL Sumida Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature HIGH SPEED CHIP BEAD
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.3 mm
JESD-609 Code e3
Length 2 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 2700 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 1.25 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Number of Terminals 2

Compare CZB2ASTE272P with alternatives

Compare SHB-1T0603-121JL with alternatives