CZB2AGTTD501P vs CZB2BGTTE520M feature comparison

CZB2AGTTD501P KOA Speer Electronics Inc

Buy Now Datasheet

CZB2BGTTE520M KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 1.1 mm
JESD-609 Code e3 e3
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 500 OHM Ω 52 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Width 1.25 mm 1.6 mm
Base Number Matches 1 1

Compare CZB2AGTTD501P with alternatives

Compare CZB2BGTTE520M with alternatives