CZB2AGTE202P vs FCB-0805-B202PB feature comparison

CZB2AGTE202P KOA Speer Electronics Inc

Buy Now Datasheet

FCB-0805-B202PB Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC API TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 2000 OHM Ω 2000 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CZB2AGTE202P with alternatives

Compare FCB-0805-B202PB with alternatives