CZB1JGTTE900J vs NCB0603GK221TR030QYF feature comparison

CZB1JGTTE900J KOA Speer Electronics Inc

Buy Now Datasheet

NCB0603GK221TR030QYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 90 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.25 A 0.3 A
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Additional Feature TS 16949
Screening Level AEC-Q200

Compare CZB1JGTTE900J with alternatives

Compare NCB0603GK221TR030QYF with alternatives