CZB1JGTTE601J vs BBBK00321611152Y00 feature comparison

CZB1JGTTE601J KOA Speer Electronics Inc

Buy Now Datasheet

BBBK00321611152Y00 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 600 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.21 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm
Base Number Matches 1 4

Compare CZB1JGTTE601J with alternatives