CZB1JGTTD451P vs CTCB0603F-301S feature comparison

CZB1JGTTD451P KOA Speer Electronics Inc

Buy Now Datasheet

CTCB0603F-301S Central Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CENTRAL TECHNOLOGIES
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer KOA Speer
Case Code 0603 0603
Construction Multilayer Chip Multilayer Chip
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 450 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare CZB1JGTTD451P with alternatives

Compare CTCB0603F-301S with alternatives