CZB1EGTTD121P vs FB100505T-241Y-S feature comparison

CZB1EGTTD121P KOA Speer Electronics Inc

Buy Now Datasheet

FB100505T-241Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CAL-CHIP ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1E, 2 PIN 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB1EGTTD121P with alternatives

Compare FB100505T-241Y-S with alternatives