CZB1EGTD121P vs GZ1005E241TF feature comparison

CZB1EGTD121P KOA Speer Electronics Inc

Buy Now Datasheet

GZ1005E241TF Sunlord

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Number of Terminals 2

Compare CZB1EGTD121P with alternatives

Compare GZ1005E241TF with alternatives