CZB1EGLTP301P vs CBM02YTAF301 feature comparison

CZB1EGLTP301P KOA Speer Electronics Inc

Buy Now Datasheet

CBM02YTAF301 Viking Tech Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature NICKEL BARRIER TERMINATION
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e0 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Width 0.5 mm

Compare CZB1EGLTP301P with alternatives

Compare CBM02YTAF301 with alternatives