CZ8310
vs
MWA130H
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AMPLIFONIX
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
I/P POWER-MAX (PEAK)=23DBM
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Gain |
7 dB
|
|
Input Power-Max (CW) |
6 dBm
|
20 dBm
|
Operating Frequency-Max |
1000 MHz
|
400 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
3.5
|
2.5
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
CAN3/4,.2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.2
|
Supply Current-Max |
|
100 mA
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare CZ8310 with alternatives
Compare MWA130H with alternatives