CYUSB3610-68LTXC vs USB5816T-I/KD feature comparison

CYUSB3610-68LTXC Cypress Semiconductor

Buy Now Datasheet

USB5816T-I/KD Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description QFN-68 VQFN-100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.3 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature IEEE 802.1P; IEEE 802.1Q; IEEE 802.3; IEEE 802.3AB; IEEE 802.3U
Address Bus Width
Bus Compatibility USB I2C; SMBUS; SPI; UART; USB
Clock Frequency-Max 25 MHz 25 MHz
Data Transfer Rate-Max 1000 MBps 625 MBps
Drive Interface Standard IEEE 802.3AZ
External Data Bus Width
JESD-30 Code S-XQCC-N68 S-PQCC-N100
Length 8 mm 12 mm
Number of Terminals 68 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Max 1.26 V 1.32 V
Supply Voltage-Min 1.14 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 8 mm 12 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
Date Of Intro 2016-10-03
Samacsys Manufacturer Microchip
JESD-609 Code e3
Package Equivalence Code LCC100,.47SQ,16
Screening Level TS 16949
Terminal Finish Matte Tin (Sn) - annealed

Compare CYUSB3610-68LTXC with alternatives

Compare USB5816T-I/KD with alternatives