CYP15G0402DXB-BGXC vs CYP15G0402DX-BGI feature comparison

CYP15G0402DXB-BGXC Rochester Electronics LLC

Buy Now Datasheet

CYP15G0402DX-BGI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256 27 X 27 MM, 1.52 MM HEIGHT, THERMALLY ENHANCED, BGA-256
Pin Count 256 256
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e0
Length 27 mm 27 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 27 mm 27 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code BGA256,20X20,50

Compare CYP15G0402DXB-BGXC with alternatives

Compare CYP15G0402DX-BGI with alternatives