CYP15G0401TB-BGXC vs CYP15G0401DXB-BGXC feature comparison

CYP15G0401TB-BGXC Cypress Semiconductor

Buy Now Datasheet

CYP15G0401DXB-BGXC Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, TBGA-256
Pin Count 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type TELECOM CIRCUIT ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 1
Samacsys Manufacturer Infineon
Data Rate 1500000 Mbps
Number of Transceivers 4
Package Equivalence Code BGA256,20X20,50
Supply Current-Max 1.1 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare CYP15G0401TB-BGXC with alternatives

Compare CYP15G0401DXB-BGXC with alternatives