CYP15G0401RB-BGI vs CYP15G0401DXB-BGXI feature comparison

CYP15G0401RB-BGI Rochester Electronics LLC

Buy Now Datasheet

CYP15G0401DXB-BGXI Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1.57 MM HEIGHT, BGA-256
Pin Count 256 256
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type TELECOM CIRCUIT ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 27 mm 27 mm
Base Number Matches 2 2
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01
Data Rate 1500000 Mbps
Number of Transceivers 4
Package Equivalence Code BGA256,20X20,50
Supply Current-Max 1.1 mA

Compare CYP15G0401DXB-BGXI with alternatives