CYP15G0401DX-BGC vs CYP15G0401TB-BGI feature comparison

CYP15G0401DX-BGC Cypress Semiconductor

Buy Now Datasheet

CYP15G0401TB-BGI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA-256 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256
Pin Count 256 256
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 27 mm 27 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER TELECOM CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare CYP15G0401DX-BGC with alternatives

Compare CYP15G0401TB-BGI with alternatives