CYNSE70128-83BGI
vs
CYNSE10512-83FGC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
35 X 35 MM, 2.33 MM HEIGHT, BGA-388
|
MS-034, BGA-388
|
Pin Count |
388
|
388
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B388
|
S-PBGA-B388
|
JESD-609 Code |
e0
|
e0
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
388
|
388
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA388,26X26,50
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.46 mm
|
3.32 mm
|
Supply Voltage-Nom |
1.5 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
20
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CYNSE70128-83BGI with alternatives
Compare CYNSE10512-83FGC with alternatives