CYM74S551PM-60C vs CYM74P55PM-60 feature comparison

CYM74S551PM-60C Cypress Semiconductor

Buy Now Datasheet

CYM74P55PM-60 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DMA
Package Description DIMM, DIMM160 DIMM, DIMM160
Pin Count 160
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 9 ns 10.5 ns
Additional Feature 32K X 8 TAG; 16K X 1 DIRTY BIT
Clock Frequency-Max (fCLK) 60 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX64 64KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.75 V 4.75 V
Supply Current-Max 1.5 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare CYM74S551PM-60C with alternatives

Compare CYM74P55PM-60 with alternatives