CYM74B550PM-66C vs CYM7432PB-12C feature comparison

CYM74B550PM-66C Cypress Semiconductor

Buy Now Datasheet

CYM7432PB-12C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description DIMM, DIMM160 DIMM, DIMM160
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 12 ns
Additional Feature 8K X 8 TAG; 16K X 1 DIRTY BIT
Clock Frequency-Max (fCLK) 66 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 2097152 bit 2097152 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX64 32KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.75 V 4.5 V
Supply Current-Max 1.65 mA 1.45 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DMA
Pin Count 160

Compare CYM74B550PM-66C with alternatives

Compare CYM7432PB-12C with alternatives