CYM74A550PM-60C vs MT2LSYT3264T6G-6 feature comparison

CYM74A550PM-60C Cypress Semiconductor

Buy Now Datasheet

MT2LSYT3264T6G-6 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICRON TECHNOLOGY INC
Part Package Code DMA
Package Description DIMM, DIMM160 DIMM, DIMM160
Pin Count 160
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 6 ns
Additional Feature 8K X 8 TAG; 16K X 1 DIRTY BIT
Clock Frequency-Max (fCLK) 60 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
JESD-609 Code e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX64 32KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 3.13 V 3.14 V
Supply Current-Max 1.5 mA 0.63 mA
Supply Voltage-Max (Vsup) 5.25 V 3.465 V
Supply Voltage-Min (Vsup) 4.75 V 3.135 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Standby Current-Max 0.01 A

Compare CYM74A550PM-60C with alternatives

Compare MT2LSYT3264T6G-6 with alternatives