CYM7432PB-12C
vs
AS7M64P256-20C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
DMA
Package Description
DIMM, DIMM160
DIMM, DIMM160
Pin Count
160
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
20 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N160
X-XXMA-X160
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE SRAM MODULE
CACHE SRAM MODULE
Memory Width
64
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
160
160
Number of Words
32768 words
262144 words
Number of Words Code
32000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX64
256KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM160
DIMM160
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
1.45 mA
0.8 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
UNSPECIFIED
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
UNSPECIFIED
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Moisture Sensitivity Level
1
Standby Current-Max
0.016 A
Compare CYM7432PB-12C with alternatives
Compare AS7M64P256-20C with alternatives