CYM1846PM-15C vs CY7C199-20ZIT feature comparison

CYM1846PM-15C Rochester Electronics LLC

Buy Now Datasheet

CY7C199-20ZIT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Part Package Code SIMM TSOP
Package Description PLASTIC, SIMM-72 8 X 13.40 MM, TSOP1-28
Pin Count 72 28
Reach Compliance Code unknown not_compliant
Access Time-Max 15 ns 20 ns
Additional Feature FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES
JESD-30 Code R-PSMA-N72 R-PDSO-G28
Memory Density 16777216 bit 262144 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Number of Functions 1 1
Number of Terminals 72 28
Number of Words 524288 words 32768 words
Number of Words Code 512000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX32 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status COMMERCIAL Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology MOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Length 11.8 mm
Memory Width 8
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Code TSOP1
Package Equivalence Code TSSOP28,.53,22
Seated Height-Max 1.2 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.55 mm
Width 8 mm

Compare CY7C199-20ZIT with alternatives