CYM1841APY-20C vs PDM4M4050S10Z feature comparison

CYM1841APY-20C Cypress Semiconductor

Buy Now Datasheet

PDM4M4050S10Z Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PARADIGM TECHNOLOGY INC
Part Package Code SIMM
Package Description SIMM, SSIM64 ZIP, ZIP64/68,.1,.1
Pin Count 64
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 10 ns
Additional Feature USER CONFIGURABLE AS 256K X 32 USER CONFIGURABLE AS 256K X 32
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N64 R-PZMA-T64
JESD-609 Code e0 e0
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 64 64
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 1MX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIMM ZIP
Package Equivalence Code SSIM64 ZIP64/68,.1,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 13.335 mm 18.415 mm
Standby Current-Max 0.12 A 0.32 A
Standby Voltage-Min 4.5 V 4.75 V
Supply Current-Max 1.12 mA 1.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Rohs Code No

Compare CYM1841APY-20C with alternatives

Compare PDM4M4050S10Z with alternatives